
IC134270221 | |
|---|---|
DigiKey Part Number | 2188-IC134270221TR-ND - Tape & Reel (TR) 2188-IC134270221CT-ND - Cut Tape (CT) 2188-IC134270221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC134270221 |
Description | LYNX QD RECEPT, STACKER RECEPT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 128,27700 Kč | 1 282,77 Kč |
| 25 | 120,24280 Kč | 3 006,07 Kč |
| 50 | 114,49780 Kč | 5 724,89 Kč |
| 100 | 109,03210 Kč | 10 903,21 Kč |
| 250 | 102,80620 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,69084 Kč | 92 690,84 Kč |
| 2 000 | 88,27223 Kč | 176 544,46 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |


