
IC134270121 | |
|---|---|
DigiKey Part Number | 2188-IC134270121TR-ND - Tape & Reel (TR) 2188-IC134270121CT-ND - Cut Tape (CT) 2188-IC134270121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC134270121 |
Description | LYNX QD RECEPT, STACKER RECEPT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,21600 Kč | 1 830,40 Kč |
| 50 | 69,72180 Kč | 3 486,09 Kč |
| 100 | 66,39150 Kč | 6 639,15 Kč |
| 250 | 62,23388 Kč | 15 558,47 Kč |
| 500 | 59,75610 Kč | 29 878,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,43758 Kč | 56 437,58 Kč |
| 2 000 | 53,74648 Kč | 107 492,96 Kč |
| 3 000 | 52,23232 Kč | 156 696,96 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


