
IC13416042 | |
|---|---|
DigiKey Part Number | 2188-IC13416042TR-ND - Tape & Reel (TR) 2188-IC13416042CT-ND - Cut Tape (CT) 2188-IC13416042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13416042 |
Description | LYNX QD RECEPT, RIGHT ANGLE, 40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13416042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 196,07900 Kč | 1 960,79 Kč |
| 25 | 183,79960 Kč | 4 594,99 Kč |
| 50 | 175,02260 Kč | 8 751,13 Kč |
| 100 | 166,66950 Kč | 16 666,95 Kč |
| 250 | 163,52572 Kč | 40 881,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 133,59978 Kč | 133 599,78 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


