IC13411041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC13411041

DigiKey Part Number
2188-IC13411041TR-ND - Tape & Reel (TR)
2188-IC13411041CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IC13411041
Description
LYNX QD PLUG, RIGHT ANGLE, 40 PO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
IC13411041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
160
Pitch
-
Number of Rows
4
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.255" (6.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1658,72000 Kč658,72 Kč
10559,80600 Kč5 598,06 Kč
25526,84120 Kč13 171,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
650430,42429 Kč279 775,79 Kč
Manufacturers Standard Package
Unit Price without VAT:658,72000 Kč
Unit Price with VAT:797,05120 Kč