
IC13411022 | |
|---|---|
DigiKey Part Number | 2188-IC13411022TR-ND - Tape & Reel (TR) 2188-IC13411022CT-ND - Cut Tape (CT) 2188-IC13411022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13411022 |
Description | LYNX QD PLUG, RIGHT ANGLE, 20 PO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13411022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 153,34800 Kč | 1 533,48 Kč |
| 25 | 143,74400 Kč | 3 593,60 Kč |
| 50 | 136,87760 Kč | 6 843,88 Kč |
| 100 | 130,34300 Kč | 13 034,30 Kč |
| 250 | 124,97336 Kč | 31 243,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 114,22589 Kč | 74 246,83 Kč |
| 1 300 | 108,78030 Kč | 141 414,39 Kč |
| 1 950 | 105,71717 Kč | 206 148,48 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |



