
IC13411012 | |
|---|---|
DigiKey Part Number | 2188-IC13411012TR-ND - Tape & Reel (TR) 2188-IC13411012CT-ND - Cut Tape (CT) 2188-IC13411012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13411012 |
Description | LYNX QD PLUG, RIGHT ANGLE, 12 PO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13411012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,91000 Kč | 162,91 Kč |
| 10 | 138,42200 Kč | 1 384,22 Kč |
| 25 | 129,75440 Kč | 3 243,86 Kč |
| 50 | 123,55860 Kč | 6 177,93 Kč |
| 100 | 117,66000 Kč | 11 766,00 Kč |
| 250 | 114,28152 Kč | 28 570,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 103,11069 Kč | 67 021,95 Kč |
| 1 300 | 98,19504 Kč | 127 653,55 Kč |
| 1 950 | 95,42923 Kč | 186 087,00 Kč |
| Unit Price without VAT: | 162,91000 Kč |
|---|---|
| Unit Price with VAT: | 197,12110 Kč |


