
11828-1FA | |
|---|---|
DigiKey Part Number | 2188-11828-1FATR-ND - Tape & Reel (TR) 2188-11828-1FACT-ND - Cut Tape (CT) 2188-11828-1FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11828-1FA |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11828-1FA Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.126" (3.20mm) |
Number of Positions 240 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,09000 Kč | 436,09 Kč |
| 10 | 370,64400 Kč | 3 706,44 Kč |
| 25 | 347,44440 Kč | 8 686,11 Kč |
| 50 | 330,86420 Kč | 16 543,21 Kč |
| 100 | 328,34270 Kč | 32 834,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 268,25387 Kč | 268 253,87 Kč |
| Unit Price without VAT: | 436,09000 Kč |
|---|---|
| Unit Price with VAT: | 527,66890 Kč |


