



11826-BFA | |
|---|---|
DigiKey Part Number | 2188-11826-BFATR-ND - Tape & Reel (TR) 2188-11826-BFACT-ND - Cut Tape (CT) 2188-11826-BFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11826-BFA |
Description | CONN PLUG 240POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-BFA Models |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,73000 Kč | 412,73 Kč |
| 10 | 350,85200 Kč | 3 508,52 Kč |
| 25 | 328,87440 Kč | 8 221,86 Kč |
| 50 | 313,17460 Kč | 15 658,73 Kč |
| 100 | 309,19740 Kč | 30 919,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 253,56409 Kč | 253 564,09 Kč |
| Unit Price without VAT: | 412,73000 Kč |
|---|---|
| Unit Price with VAT: | 499,40330 Kč |




