11826-ACA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11826-ACA

DigiKey Part Number
2188-11826-ACATR-ND - Tape & Reel (TR)
2188-11826-ACACT-ND - Cut Tape (CT)
2188-11826-ACADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11826-ACA
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
11826-ACA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
120
Pitch
0.024" (0.60mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1241,86000 Kč241,86 Kč
10205,49000 Kč2 054,90 Kč
25192,60760 Kč4 815,19 Kč
50183,41280 Kč9 170,64 Kč
100175,84750 Kč17 584,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250146,17406 Kč182 717,57 Kč
Manufacturers Standard Package
Unit Price without VAT:241,86000 Kč
Unit Price with VAT:292,65060 Kč