
SFW6S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1136-2-ND - Tape & Reel (TR) 609-1136-1-ND - Cut Tape (CT) 609-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6S-2STE1LF |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW6S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 5,52360 Kč | 138,09 Kč |
| 50 | 5,25820 Kč | 262,91 Kč |
| 100 | 5,00780 Kč | 500,78 Kč |
| 250 | 4,69416 Kč | 1 173,54 Kč |
| 500 | 4,46976 Kč | 2 234,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,25610 Kč | 4 256,10 Kč |
| 2 000 | 4,05286 Kč | 8 105,72 Kč |
| 3 000 | 3,93846 Kč | 11 815,38 Kč |
| 5 000 | 3,79902 Kč | 18 995,10 Kč |
| 7 000 | 3,70988 Kč | 25 969,16 Kč |
| 10 000 | 3,61770 Kč | 36 177,00 Kč |
| 25 000 | 3,39132 Kč | 84 783,00 Kč |
| 50 000 | 3,22959 Kč | 161 479,50 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |





