4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
SFW4R-2STAE1LF

SFW4R-2STAE1LF

DigiKey Part Number
609-6469-2-ND - Tape & Reel (TR)
609-6469-1-ND - Cut Tape (CT)
609-6469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW4R-2STAE1LF
Description
CONN FPC TOP 4POS 1MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW4R-2STAE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,18100 Kč71,81 Kč
256,71920 Kč167,98 Kč
506,40020 Kč320,01 Kč
1006,09150 Kč609,15 Kč
2505,70976 Kč1 427,44 Kč
5005,43680 Kč2 718,40 Kč
1 0005,17727 Kč5 177,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,92991 Kč9 859,82 Kč
4 0004,69452 Kč18 778,08 Kč
6 0004,56210 Kč27 372,60 Kč
10 0004,40066 Kč44 006,60 Kč
14 0004,29742 Kč60 163,88 Kč
20 0004,19071 Kč83 814,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč