



SFW16S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1150-2-ND - Tape & Reel (TR) 609-1150-1-ND - Cut Tape (CT) 609-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW16S-2STE1LF |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW16S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,90110 Kč | 890,11 Kč |
| 250 | 8,34208 Kč | 2 085,52 Kč |
| 500 | 7,94354 Kč | 3 971,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,56411 Kč | 7 564,11 Kč |
| 2 000 | 7,20284 Kč | 14 405,68 Kč |
| 3 000 | 6,99968 Kč | 20 999,04 Kč |
| 5 000 | 6,75195 Kč | 33 759,75 Kč |
| 7 000 | 6,59358 Kč | 46 155,06 Kč |
| 10 000 | 6,42982 Kč | 64 298,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


