
SFW12S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1144-2-ND - Tape & Reel (TR) 609-1144-1-ND - Cut Tape (CT) 609-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW12S-2STE1LF |
Description | CONN FFC FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW12S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 50 | 8,75200 Kč | 437,60 Kč |
| 100 | 8,33200 Kč | 833,20 Kč |
| 250 | 7,80872 Kč | 1 952,18 Kč |
| 500 | 7,43540 Kč | 3 717,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,08032 Kč | 7 080,32 Kč |
| 2 000 | 6,74225 Kč | 13 484,50 Kč |
| 3 000 | 6,55208 Kč | 19 656,24 Kč |
| 5 000 | 6,32010 Kč | 31 600,50 Kč |
| 7 000 | 6,17188 Kč | 43 203,16 Kč |
| 10 000 | 6,01855 Kč | 60 185,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

