



SFV6R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-4332-2-ND - Tape & Reel (TR) 609-4332-1-ND - Cut Tape (CT) 609-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV6R-1STE1HLF |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV6R-1STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 50 | 6,74460 Kč | 337,23 Kč |
| 100 | 6,42120 Kč | 642,12 Kč |
| 250 | 6,01888 Kč | 1 504,72 Kč |
| 500 | 5,73162 Kč | 2 865,81 Kč |
| 1 000 | 5,45759 Kč | 5 457,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05023 Kč | 15 150,69 Kč |
| 6 000 | 4,80921 Kč | 28 855,26 Kč |
| 9 000 | 4,67359 Kč | 42 062,31 Kč |
| 15 000 | 4,50820 Kč | 67 623,00 Kč |
| 21 000 | 4,40252 Kč | 92 452,92 Kč |
| 30 000 | 4,29320 Kč | 128 796,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




