


PSAS5F2130021TR | |
|---|---|
DigiKey Part Number | 609-PSAS5F2130021TR-ND - Tape & Reel (TR) 609-PSAS5F2130021TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS5F2130021TR |
Description | SAS PCIE,STORAGE CONNECTORS, 5.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F2130021TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,37000 Kč | 384,37 Kč |
| 10 | 326,73800 Kč | 3 267,38 Kč |
| 25 | 306,27760 Kč | 7 656,94 Kč |
| 50 | 292,04780 Kč | 14 602,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 254,26957 Kč | 88 994,35 Kč |
| 700 | 242,14837 Kč | 169 503,86 Kč |
| Unit Price without VAT: | 384,37000 Kč |
|---|---|
| Unit Price with VAT: | 465,08770 Kč |










