ME1014010201031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ME1014010201031
ME1014010201031
ME1014010201031
TDK Haptic Feedback Products Overview

ME1014010201031

DigiKey Part Number
609-6580TR-ND - Tape & Reel (TR)
609-6580CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ME1014010201031
Description
CONN EDGE DUAL FML 140POS 0.024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1014010201031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 14; 28
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Board Lock
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1226,71000 Kč226,71 Kč
10192,65000 Kč1 926,50 Kč
25180,57520 Kč4 514,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
350149,90186 Kč52 465,65 Kč
700142,75479 Kč99 928,35 Kč
1 050138,73393 Kč145 670,63 Kč
Manufacturers Standard Package
Unit Price without VAT:226,71000 Kč
Unit Price with VAT:274,31910 Kč