


ME1014010101011 | |
|---|---|
DigiKey Part Number | ME1014010101011TR-ND - Tape & Reel (TR) ME1014010101011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ME1014010101011 |
Description | CONN EDGE DUAL FMALE 140P 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1014010101011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,46000 Kč | 141,46 Kč |
| 10 | 120,17400 Kč | 1 201,74 Kč |
| 25 | 112,63440 Kč | 2 815,86 Kč |
| 50 | 107,25820 Kč | 5 362,91 Kč |
| 100 | 102,13670 Kč | 10 213,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 94,51940 Kč | 28 355,82 Kč |
| 600 | 90,01085 Kč | 54 006,51 Kč |
| 900 | 87,47468 Kč | 78 727,21 Kč |
| 1 500 | 84,38131 Kč | 126 571,96 Kč |
| 2 100 | 82,40443 Kč | 173 049,30 Kč |
| Unit Price without VAT: | 141,46000 Kč |
|---|---|
| Unit Price with VAT: | 171,16660 Kč |

