




ME1005610211081 | |
|---|---|
DigiKey Part Number | 609-ME1005610211081TR-ND - Tape & Reel (TR) 609-ME1005610211081CT-ND - Cut Tape (CT) 609-ME1005610211081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610211081 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610211081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 25 | 95,79280 Kč | 2 394,82 Kč |
| 50 | 91,21960 Kč | 4 560,98 Kč |
| 100 | 86,86240 Kč | 8 686,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 80,38453 Kč | 24 115,36 Kč |
| 600 | 76,54962 Kč | 45 929,77 Kč |
| 900 | 74,39241 Kč | 66 953,17 Kč |
| 1 500 | 71,76165 Kč | 107 642,48 Kč |
| 2 100 | 70,08012 Kč | 147 168,25 Kč |
| 3 000 | 68,34086 Kč | 205 022,58 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |




