
F536-1A7H1-11018 | |
|---|---|
DigiKey Part Number | 609-F536-1A7H1-11018TR-ND - Tape & Reel (TR) 609-F536-1A7H1-11018CT-ND - Cut Tape (CT) 609-F536-1A7H1-11018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F536-1A7H1-11018 |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F536-1A7H1-11018 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.167" (4.25mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 10,42360 Kč | 260,59 Kč |
| 50 | 9,91940 Kč | 495,97 Kč |
| 100 | 9,44700 Kč | 944,70 Kč |
| 250 | 8,85444 Kč | 2 213,61 Kč |
| 500 | 8,43112 Kč | 4 215,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,92552 Kč | 9 510,62 Kč |
| 2 400 | 7,54720 Kč | 18 113,28 Kč |
| 3 600 | 7,33437 Kč | 26 403,73 Kč |
| 6 000 | 7,07475 Kč | 42 448,50 Kč |
| 8 400 | 6,90884 Kč | 58 034,26 Kč |
| 12 000 | 6,73724 Kč | 80 846,88 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

