
F52Q-1A7H1-11006 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11006TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11006CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11006 |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11006 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 50 | 11,83020 Kč | 591,51 Kč |
| 100 | 11,26540 Kč | 1 126,54 Kč |
| 250 | 10,55864 Kč | 2 639,66 Kč |
| 500 | 10,05384 Kč | 5 026,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 9,18464 Kč | 16 532,35 Kč |
| 3 600 | 8,74625 Kč | 31 486,50 Kč |
| 5 400 | 8,49964 Kč | 45 898,06 Kč |
| 9 000 | 8,19893 Kč | 73 790,37 Kč |
| 12 600 | 8,00675 Kč | 100 885,05 Kč |
| 18 000 | 7,80797 Kč | 140 543,46 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

