
F51W-1A7H1-11010 | |
|---|---|
DigiKey Part Number | 609-F51W-1A7H1-11010TR-ND - Tape & Reel (TR) 609-F51W-1A7H1-11010CT-ND - Cut Tape (CT) 609-F51W-1A7H1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51W-1A7H1-11010 |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F51W-1A7H1-11010 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.167" (4.25mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,19340 Kč | 409,67 Kč |
| 100 | 7,80290 Kč | 780,29 Kč |
| 250 | 7,31320 Kč | 1 828,30 Kč |
| 500 | 6,96336 Kč | 3 481,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,54595 Kč | 7 855,14 Kč |
| 2 400 | 6,23343 Kč | 14 960,23 Kč |
| 3 600 | 6,05757 Kč | 21 807,25 Kč |
| 6 000 | 5,84315 Kč | 35 058,90 Kč |
| 8 400 | 5,70611 Kč | 47 931,32 Kč |
| 12 000 | 5,56438 Kč | 66 772,56 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

