
F51L-1A7H1-11008 | |
|---|---|
DigiKey Part Number | 609-F51L-1A7H1-11008TR-ND - Tape & Reel (TR) 609-F51L-1A7H1-11008CT-ND - Cut Tape (CT) 609-F51L-1A7H1-11008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51L-1A7H1-11008 |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F51L-1A7H1-11008 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 7,34940 Kč | 367,47 Kč |
| 100 | 6,99650 Kč | 699,65 Kč |
| 250 | 6,55808 Kč | 1 639,52 Kč |
| 500 | 6,24438 Kč | 3 122,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 5,72726 Kč | 9 736,34 Kč |
| 3 400 | 5,45380 Kč | 18 542,92 Kč |
| 5 100 | 5,29994 Kč | 27 029,69 Kč |
| 8 500 | 5,11237 Kč | 43 455,15 Kč |
| 11 900 | 4,99251 Kč | 59 410,87 Kč |
| 17 000 | 4,86851 Kč | 82 764,67 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


