6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F51L-1A7H1-11006

DigiKey Part Number
609-F51L-1A7H1-11006TR-ND - Tape & Reel (TR)
609-F51L-1A7H1-11006CT-ND - Cut Tape (CT)
609-F51L-1A7H1-11006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F51L-1A7H1-11006
Description
CONN FFC FPC BOTTOM 6POS 1MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F51L-1A7H1-11006 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA9T), Nylon 9T, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
6
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Mating Cycles
30
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0004,41699 Kč75 088,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41699 Kč
Unit Price with VAT:5,34456 Kč