
F51H-1A7H1-11004-B100 | |
|---|---|
DigiKey Part Number | 609-F51H-1A7H1-11004-B100TR-ND - Tape & Reel (TR) 609-F51H-1A7H1-11004-B100CT-ND - Cut Tape (CT) 609-F51H-1A7H1-11004-B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51H-1A7H1-11004-B100 |
Description | CONN FFC FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F51H-1A7H1-11004-B100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 4 | Contact Finish Thickness 1.97µin (0.050µm) |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Actuator Color Gray |
FFC, FCB Thickness 0.33mm | Mating Cycles 20 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 50 | 4,79180 Kč | 239,59 Kč |
| 100 | 4,56290 Kč | 456,29 Kč |
| 250 | 4,27604 Kč | 1 069,01 Kč |
| 500 | 4,07110 Kč | 2 035,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,82706 Kč | 4 592,47 Kč |
| 2 400 | 3,64420 Kč | 8 746,08 Kč |
| 3 600 | 3,54137 Kč | 12 748,93 Kč |
| 6 000 | 3,41596 Kč | 20 495,76 Kč |
| 8 400 | 3,33581 Kč | 28 020,80 Kč |
| 12 000 | 3,25292 Kč | 39 035,04 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

