
F516-1A7H1-21014 | |
|---|---|
DigiKey Part Number | 609-F516-1A7H1-21014TR-ND - Tape & Reel (TR) 609-F516-1A7H1-21014CT-ND - Cut Tape (CT) 609-F516-1A7H1-21014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F516-1A7H1-21014 |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F516-1A7H1-21014 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,65960 Kč | 432,98 Kč |
| 100 | 8,24380 Kč | 824,38 Kč |
| 250 | 7,72728 Kč | 1 931,82 Kč |
| 500 | 7,35770 Kč | 3 678,85 Kč |
| 1 000 | 7,00619 Kč | 7 006,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,67159 Kč | 13 343,18 Kč |
| 4 000 | 6,35310 Kč | 25 412,40 Kč |
| 6 000 | 6,17397 Kč | 37 043,82 Kč |
| 10 000 | 5,95552 Kč | 59 555,20 Kč |
| 14 000 | 5,81588 Kč | 81 422,32 Kč |
| 20 000 | 5,67146 Kč | 113 429,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

