284 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
TDK Haptic Feedback Products Overview

CED012841142001

DigiKey Part Number
609-CED012841142001TR-ND - Tape & Reel (TR)
609-CED012841142001CT-ND - Cut Tape (CT)
609-CED012841142001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CED012841142001
Description
CONN EDGE DUAL FML 284POS 0.031
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
284 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CED012841142001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
142
Number of Positions
284
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1775,04000 Kč775,04 Kč
10658,77000 Kč6 587,70 Kč
25617,52600 Kč15 438,15 Kč
50615,48920 Kč30 774,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
510502,85227 Kč256 454,66 Kč
Manufacturers Standard Package
Unit Price without VAT:775,04000 Kč
Unit Price with VAT:937,79840 Kč