76 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
CED010761142001
CED010761142001
TDK Haptic Feedback Products Overview

CED010761142001

DigiKey Part Number
609-CED010761142001TR-ND - Tape & Reel (TR)
609-CED010761142001CT-ND - Cut Tape (CT)
609-CED010761142001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CED010761142001
Description
CONN EDGE DUAL FMALE 76POS 0.031
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
76 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CED010761142001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
38
Number of Positions
76
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
10220,41600 Kč2 204,16 Kč
25206,59520 Kč5 164,88 Kč
50196,73440 Kč9 836,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170180,46424 Kč30 678,92 Kč
340171,85812 Kč58 431,76 Kč
510167,01645 Kč85 178,39 Kč
850161,11099 Kč136 944,34 Kč
1 190157,33696 Kč187 230,98 Kč
Manufacturers Standard Package
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč