
B3291B7L1112A0E100 | |
|---|---|
DigiKey Part Number | 609-B3291B7L1112A0E100TR-ND - Tape & Reel (TR) 609-B3291B7L1112A0E100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B3291B7L1112A0E100 |
Description | FBTB P0.5 ,100P, RECEPTACLE, SPO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3291B7L1112A0E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,30000 Kč | 130,30 Kč |
| 10 | 110,80700 Kč | 1 108,07 Kč |
| 25 | 103,85240 Kč | 2 596,31 Kč |
| 50 | 98,89300 Kč | 4 944,65 Kč |
| 100 | 94,17140 Kč | 9 417,14 Kč |
| 250 | 89,47936 Kč | 22 369,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 82,09410 Kč | 57 465,87 Kč |
| 1 400 | 78,17985 Kč | 109 451,79 Kč |
| 2 100 | 75,97727 Kč | 159 552,27 Kč |
| Unit Price without VAT: | 130,30000 Kč |
|---|---|
| Unit Price with VAT: | 157,66300 Kč |




