
B322-1B7L1-11260-E100 | |
|---|---|
DigiKey Part Number | 609-B322-1B7L1-11260-E100TR-ND - Tape & Reel (TR) 609-B322-1B7L1-11260-E100CT-ND - Cut Tape (CT) 609-B322-1B7L1-11260-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B322-1B7L1-11260-E100 |
Description | B322-1B7L1-11260-E100-FLOATING P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B322-1B7L1-11260-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8.4mm | |
Height Above Board | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 10 | 53,95100 Kč | 539,51 Kč |
| 25 | 50,57880 Kč | 1 264,47 Kč |
| 50 | 48,15820 Kč | 2 407,91 Kč |
| 100 | 45,85950 Kč | 4 585,95 Kč |
| 250 | 42,98664 Kč | 10 746,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,93468 Kč | 20 467,34 Kč |
| 1 000 | 38,98165 Kč | 38 981,65 Kč |
| 1 500 | 37,88299 Kč | 56 824,49 Kč |
| 2 500 | 36,54314 Kč | 91 357,85 Kč |
| 3 500 | 35,68673 Kč | 124 903,55 Kč |
| 5 000 | 34,80100 Kč | 174 005,00 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |







