



95290-303ALF | |
|---|---|
DigiKey Part Number | 609-4464-2-ND - Tape & Reel (TR) 609-4464-1-ND - Cut Tape (CT) 609-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95290-303ALF |
Description | CONN RCPT 6POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 95290-303ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.343" (8.71mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 16,08200 Kč | 160,82 Kč |
| 100 | 13,67200 Kč | 1 367,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,51451 Kč | 4 380,08 Kč |
| 700 | 11,91670 Kč | 8 341,69 Kč |
| 1 050 | 11,58050 Kč | 12 159,53 Kč |
| 1 750 | 11,17045 Kč | 19 548,29 Kč |
| 2 450 | 10,90837 Kč | 26 725,51 Kč |
| 3 500 | 10,63741 Kč | 37 230,93 Kč |
| 8 750 | 9,97188 Kč | 87 253,95 Kč |
| 17 500 | 9,49639 Kč | 166 186,83 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |










