


| 77311-462K05LF | |
|---|---|
| DigiKey Part Number | 609-77311-462K05LFTR-ND - Tape & Reel (TR) 609-77311-462K05LFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 77311-462K05LF | 
| Description | CONN HEADER VERT 5POS 2.54MM | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 77311-462K05LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.531" (13.50mm) | |
| Contact Length - Post | 0.120" (3.05mm) | |
| Overall Contact Length | 0.752" (19.09mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Thermoplastic | |
| Features | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,22000 Kč | 21,22 Kč | 
| 10 | 18,10100 Kč | 181,01 Kč | 
| 100 | 15,38190 Kč | 1 538,19 Kč | 
| 500 | 13,72904 Kč | 6 864,52 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 400 | 10,85181 Kč | 15 192,53 Kč | 
| 2 800 | 10,33389 Kč | 28 934,89 Kč | 
| 4 200 | 10,08571 Kč | 42 359,98 Kč | 
| Unit Price without VAT: | 21,22000 Kč | 
|---|---|
| Unit Price with VAT: | 25,67620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic