
77138-201LF | |
|---|---|
DigiKey Part Number | 609-77138-201LFTR-ND - Tape & Reel (TR) 609-77138-201LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77138-201LF |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 77138-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,78920 Kč | 44,73 Kč |
| 50 | 1,70500 Kč | 85,25 Kč |
| 100 | 1,62310 Kč | 162,31 Kč |
| 250 | 1,52192 Kč | 380,48 Kč |
| 500 | 1,44886 Kč | 724,43 Kč |
| 1 000 | 1,37936 Kč | 1 379,36 Kč |
| 2 500 | 1,29289 Kč | 3 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,11634 Kč | 22 326,80 Kč |
| 40 000 | 1,06306 Kč | 42 522,40 Kč |
| 60 000 | 1,03308 Kč | 61 984,80 Kč |
| 100 000 | 0,99653 Kč | 99 653,00 Kč |
| 140 000 | 0,97316 Kč | 136 242,40 Kč |
| 200 000 | 0,94900 Kč | 189 800,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





















