
77138-101LF | |
|---|---|
DigiKey Part Number | 609-2653-2-ND - Tape & Reel (TR) 609-2653-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77138-101LF |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 77138-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 50 | 1,99480 Kč | 99,74 Kč |
| 100 | 1,89820 Kč | 189,82 Kč |
| 250 | 1,77980 Kč | 444,95 Kč |
| 500 | 1,69454 Kč | 847,27 Kč |
| 1 000 | 1,61328 Kč | 1 613,28 Kč |
| 2 500 | 1,51219 Kč | 3 780,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,30569 Kč | 26 113,80 Kč |
| 40 000 | 1,24337 Kč | 49 734,80 Kč |
| 60 000 | 1,20832 Kč | 72 499,20 Kč |
| 100 000 | 1,16556 Kč | 116 556,00 Kč |
| 140 000 | 1,13824 Kč | 159 353,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






















