Socket Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76347-302LF

DigiKey Part Number
609-3056-2-ND - Tape & Reel (TR)
609-3056-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-302LF
Description
CONN SOCKET 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-302LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,06600 Kč30,66 Kč
252,87240 Kč71,81 Kč
502,73820 Kč136,91 Kč
1002,60800 Kč260,80 Kč
2502,44332 Kč610,83 Kč
5002,32658 Kč1 163,29 Kč
1 0002,21550 Kč2 215,50 Kč
2 5002,07654 Kč5 191,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,82982 Kč27 447,30 Kč
30 0001,74250 Kč52 275,00 Kč
45 0001,69338 Kč76 202,10 Kč
75 0001,63347 Kč122 510,25 Kč
105 0001,59518 Kč167 493,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč