
67016-016LF | |
|---|---|
DigiKey Part Number | 609-67016-016LF-ND |
Manufacturer | |
Manufacturer Product Number | 67016-016LF |
Description | STRAIN RELIEF 16POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Quickie™ Series |
Datasheet | Datasheet |
EDA/CAD Models | 67016-016LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | Quickie™ Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 50 | 8,39920 Kč | 419,96 Kč |
| 100 | 7,99810 Kč | 799,81 Kč |
| 414 | 7,23365 Kč | 2 994,73 Kč |
| 828 | 6,88801 Kč | 5 703,27 Kč |
| 1 242 | 6,69349 Kč | 8 313,31 Kč |
| 2 898 | 6,30498 Kč | 18 271,83 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

