20021221-00012C4LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021221-00012C4LF

DigiKey Part Number
609-3701-2-ND - Tape & Reel (TR)
609-3701-1-ND - Cut Tape (CT)
609-3701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20021221-00012C4LF
Description
CONN HEADER SMD 12POS 1.27MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021221-00012C4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,88000 Kč27,88 Kč
1023,71900 Kč237,19 Kč
10020,15480 Kč2 015,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,99012 Kč8 995,06 Kč
1 00017,13124 Kč17 131,24 Kč
1 50016,64813 Kč24 972,19 Kč
2 50016,05899 Kč40 147,48 Kč
3 50015,68237 Kč54 888,30 Kč
5 00015,29299 Kč76 464,95 Kč
12 50014,33653 Kč179 206,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,88000 Kč
Unit Price with VAT:33,73480 Kč