


10175503-1030KLF | |
|---|---|
DigiKey Part Number | 609-10175503-1030KLFTR-ND - Tape & Reel (TR) 609-10175503-1030KLFCT-ND - Cut Tape (CT) 609-10175503-1030KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10175503-1030KLF |
Description | DENSIMATE 1.25, HEADER, RIGHT AN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A per Contact | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,69900 Kč | 386,99 Kč |
| 100 | 32,88080 Kč | 3 288,08 Kč |
| 500 | 29,34848 Kč | 14 674,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 27,59068 Kč | 33 108,82 Kč |
| 2 400 | 26,27462 Kč | 63 059,09 Kč |
| 3 600 | 25,53415 Kč | 91 922,94 Kč |
| 6 000 | 24,63125 Kč | 147 787,50 Kč |
| 8 400 | 24,05411 Kč | 202 054,52 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

