


10169064-5006100LF | |
|---|---|
DigiKey Part Number | 609-10169064-5006100LFTR-ND - Tape & Reel (TR) 609-10169064-5006100LFCT-ND - Cut Tape (CT) 609-10169064-5006100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169064-5006100LF |
Description | REC 550PIN 6H WITHOUT-SHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 550 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10169064-5006100LF Models |
Category | Number of Rows 11 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 550 | Height Above Board 0.260" (6.60mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,32000 Kč | 970,32 Kč |
| 10 | 824,65400 Kč | 8 246,54 Kč |
| 25 | 786,87080 Kč | 19 671,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 645,90109 Kč | 206 688,35 Kč |
| Unit Price without VAT: | 970,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,08720 Kč |

