


10169063-5602100LF | |
|---|---|
DigiKey Part Number | 609-10169063-5602100LFTR-ND - Tape & Reel (TR) 609-10169063-5602100LFCT-ND - Cut Tape (CT) 609-10169063-5602100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169063-5602100LF |
Description | DENSISTAK HEADER, H2, 0.80MM X 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 616 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10169063-5602100LF Models |
Category | Number of Rows 11 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 616 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,36000 Kč | 1 055,36 Kč |
| 10 | 896,97200 Kč | 8 969,72 Kč |
| 25 | 862,65680 Kč | 21 566,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 712,91765 Kč | 185 358,59 Kč |
| Unit Price without VAT: | 1 055,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,98560 Kč |

