220 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Position Connector Header, Center Strip Contacts Surface Mount Gold
DensiStak Board-to-Board Connector from Amphenol PIO | DigiKey

10169063-5002100LF

DigiKey Part Number
609-10169063-5002100LFTR-ND - Tape & Reel (TR)
609-10169063-5002100LFCT-ND - Cut Tape (CT)
609-10169063-5002100LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10169063-5002100LF
Description
HED 550PIN 2H WITHOUT-SHIELD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10169063-5002100LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
11
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
8mm
Number of Positions
220
Height Above Board
0.276" (7.01mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1970,32000 Kč970,32 Kč
10824,65400 Kč8 246,54 Kč
25786,87080 Kč19 671,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
260655,41542 Kč170 408,01 Kč
Manufacturers Standard Package
Unit Price without VAT:970,32000 Kč
Unit Price with VAT:1 174,08720 Kč