Pin Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-24 AWG Crimp Stamped
WireLock® Automotive-Grade Connectors

10168906-002LF

DigiKey Part Number
609-10168906-002LFTR-ND - Tape & Reel (TR)
609-10168906-002LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10168906-002LF
Description
WIRELOCK 1.8MM, MALE CRIMPING TE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
10168906-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,20120 Kč30,03 Kč
501,14220 Kč57,11 Kč
1001,08770 Kč108,77 Kč
2501,01884 Kč254,71 Kč
5000,97010 Kč485,05 Kč
1 0000,92370 Kč923,70 Kč
2 5000,86570 Kč2 164,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,76280 Kč11 442,00 Kč
30 0000,72638 Kč21 791,40 Kč
45 0000,70589 Kč31 765,05 Kč
75 0000,68090 Kč51 067,50 Kč
105 0000,66493 Kč69 817,65 Kč
150 0000,64841 Kč97 261,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč