
10168530-124KBLF | |
|---|---|
DigiKey Part Number | 609-10168530-124KBLFTR-ND - Tape & Reel (TR) 609-10168530-124KBLFCT-ND - Cut Tape (CT) 609-10168530-124KBLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168530-124KBLF |
Description | WIRELOCK 1.8MM, 24P RA HEADER, B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168530-124KBLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.103" (2.62mm) | |
Overall Contact Length | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,30000 Kč | 54,30 Kč |
| 10 | 46,16900 Kč | 461,69 Kč |
| 100 | 39,23800 Kč | 3 923,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 31,75930 Kč | 6 351,86 Kč |
| 400 | 30,24360 Kč | 12 097,44 Kč |
| 600 | 29,39055 Kč | 17 634,33 Kč |
| 1 000 | 28,35046 Kč | 28 350,46 Kč |
| 1 400 | 28,09078 Kč | 39 327,09 Kč |
| Unit Price without VAT: | 54,30000 Kč |
|---|---|
| Unit Price with VAT: | 65,70300 Kč |


