


10164228-0101A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0101A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0101A1RLFCT-ND - Cut Tape (CT) 609-10164228-0101A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0101A1RLF |
Description | BERGSTAK 0.4MM, 10POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0101A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,44960 Kč | 422,48 Kč |
| 100 | 8,04640 Kč | 804,64 Kč |
| 250 | 7,54080 Kč | 1 885,20 Kč |
| 500 | 7,18048 Kč | 3 590,24 Kč |
| 1 000 | 6,83737 Kč | 6 837,37 Kč |
| 2 500 | 6,40909 Kč | 16 022,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,10319 Kč | 30 515,95 Kč |
| 10 000 | 5,81195 Kč | 58 119,50 Kč |
| 15 000 | 5,64815 Kč | 84 722,25 Kč |
| 25 000 | 5,44839 Kč | 136 209,75 Kč |
| 35 000 | 5,32070 Kč | 186 224,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


