


10164227-0501A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0501A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0501A1RLFCT-ND - Cut Tape (CT) 609-10164227-0501A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0501A1RLF |
Description | BERGSTAK 0.4MM, 50POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0501A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 50 | 14,48440 Kč | 724,22 Kč |
| 100 | 13,79150 Kč | 1 379,15 Kč |
| 250 | 12,92636 Kč | 3 231,59 Kč |
| 500 | 12,30902 Kč | 6 154,51 Kč |
| 1 000 | 11,72108 Kč | 11 721,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,84680 Kč | 32 540,40 Kč |
| 6 000 | 10,32937 Kč | 61 976,22 Kč |
| 9 000 | 10,03821 Kč | 90 343,89 Kč |
| 15 000 | 9,68320 Kč | 145 248,00 Kč |
| 21 000 | 9,45631 Kč | 198 582,51 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


