


10164227-0401A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0401A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0401A1RLFCT-ND - Cut Tape (CT) 609-10164227-0401A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0401A1RLF |
Description | BERGSTAK 0.4MM, 40POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0401A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,69080 Kč | 342,27 Kč |
| 50 | 13,03980 Kč | 651,99 Kč |
| 100 | 12,41610 Kč | 1 241,61 Kč |
| 250 | 11,63708 Kč | 2 909,27 Kč |
| 500 | 11,08106 Kč | 5 540,53 Kč |
| 1 000 | 10,55191 Kč | 10 551,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,76477 Kč | 29 294,31 Kč |
| 6 000 | 9,29886 Kč | 55 793,16 Kč |
| 9 000 | 9,03677 Kč | 81 330,93 Kč |
| 15 000 | 8,71719 Kč | 130 757,85 Kč |
| 21 000 | 8,51287 Kč | 178 770,27 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





