


10164227-0341A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0341A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0341A1RLFCT-ND - Cut Tape (CT) 609-10164227-0341A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0341A1RLF |
Description | BERGSTAK 0.4MM, 34POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0341A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 50 | 12,60720 Kč | 630,36 Kč |
| 100 | 12,00250 Kč | 1 200,25 Kč |
| 250 | 11,24988 Kč | 2 812,47 Kč |
| 500 | 10,71234 Kč | 5 356,17 Kč |
| 1 000 | 10,20062 Kč | 10 200,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,43979 Kč | 28 319,37 Kč |
| 6 000 | 8,98942 Kč | 53 936,52 Kč |
| 9 000 | 8,73605 Kč | 78 624,45 Kč |
| 15 000 | 8,42706 Kč | 126 405,90 Kč |
| 21 000 | 8,22957 Kč | 172 820,97 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

