


10163003-002LF | |
|---|---|
DigiKey Part Number | 609-10163003-002LFTR-ND - Tape & Reel (TR) 609-10163003-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10163003-002LF |
Description | TERMINAL-10163003-002LF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10163003-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 86.6µin (2.20µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 50 | 1,83520 Kč | 91,76 Kč |
| 100 | 1,74700 Kč | 174,70 Kč |
| 250 | 1,63784 Kč | 409,46 Kč |
| 500 | 1,55974 Kč | 779,87 Kč |
| 1 000 | 1,48519 Kč | 1 485,19 Kč |
| 2 500 | 1,39200 Kč | 3 480,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26215 Kč | 12 621,50 Kč |
| 20 000 | 1,20189 Kč | 24 037,80 Kč |
| 30 000 | 1,16799 Kč | 35 039,70 Kč |
| 50 000 | 1,12665 Kč | 56 332,50 Kč |
| 70 000 | 1,10022 Kč | 77 015,40 Kč |
| 100 000 | 1,07290 Kč | 107 290,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


