
10162696-001LF | |
|---|---|
DigiKey Part Number | 609-10162696-001LFTR-ND - Tape & Reel (TR) 609-10162696-001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10162696-001LF |
Description | COMBOLOCK, 1.00MM (0.039IN) SIGN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10162696-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 25 | 1,30520 Kč | 32,63 Kč |
| 50 | 1,24620 Kč | 62,31 Kč |
| 100 | 1,18510 Kč | 118,51 Kč |
| 250 | 1,11144 Kč | 277,86 Kč |
| 500 | 1,05840 Kč | 529,20 Kč |
| 1 000 | 1,00745 Kč | 1 007,45 Kč |
| 2 500 | 0,94430 Kč | 2 360,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,81534 Kč | 16 306,80 Kč |
| 40 000 | 0,77641 Kč | 31 056,40 Kč |
| 60 000 | 0,75452 Kč | 45 271,20 Kč |
| 100 000 | 0,72781 Kč | 72 781,00 Kč |
| 140 000 | 0,71075 Kč | 99 505,00 Kč |
| 200 000 | 0,69310 Kč | 138 620,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





