10162688-207206CLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10162688-207206CLF

DigiKey Part Number
609-10162688-207206CLFTR-ND - Tape & Reel (TR)
609-10162688-207206CLFCT-ND - Cut Tape (CT)
609-10162688-207206CLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162688-207206CLF
Description
COMBOLOCK, 1.00MM (0.039IN) SIGN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 13 (7 + 6 Power) position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10162688-207206CLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.323" (8.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,83000 Kč64,83 Kč
1055,08800 Kč550,88 Kč
10046,81520 Kč4 681,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45042,10093 Kč18 945,42 Kč
90040,09230 Kč36 083,07 Kč
1 35038,96215 Kč52 598,90 Kč
2 25037,58408 Kč84 564,18 Kč
3 15036,70318 Kč115 615,02 Kč
4 50035,79230 Kč161 065,35 Kč
Manufacturers Standard Package
Unit Price without VAT:64,83000 Kč
Unit Price with VAT:78,44430 Kč