10162583-411131LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10162583-411131LF
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162583-411131LF

DigiKey Part Number
609-10162583-411131LFTR-ND - Tape & Reel (TR)
609-10162583-411131LFCT-ND - Cut Tape (CT)
609-10162583-411131LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162583-411131LF
Description
CONAN LITE R/A HEADER, 31 POSITI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
10162583-411131LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
31
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1028,31200 Kč283,12 Kč
10024,06020 Kč2 406,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,47606 Kč10 738,03 Kč
1 00020,45113 Kč20 451,13 Kč
1 50019,87443 Kč29 811,65 Kč
2 50019,17124 Kč47 928,10 Kč
3 50018,72175 Kč65 526,12 Kč
5 00018,25683 Kč91 284,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč